Part Details for PCF14ZA0R00 by SEI Stackpole Electronics Inc
Overview of PCF14ZA0R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PCF14ZA0R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF14ZA0R00-ND
|
DigiKey | RES 0 OHM JUMPER 1/4W PANASERT Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0125 | Buy Now |
DISTI #
PCF14ZA0R00
|
Avnet Americas | PCF14ZA0R00 - Ammo Pack (Alt: PCF14ZA0R00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0083 / $0.0091 | Buy Now |
|
Future Electronics | RESISTOR, CARBON FILM, 1/4W, Jumper - Carbon Film - Panasert RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0088 / $0.0108 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0083 / $0.0097 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/4W, Jumper - Carbon Film - Panasert RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0163 / $0.0220 | Buy Now |
|
South Electronics | PCF14ZA0R00 | 0 |
|
$0.0081 | RFQ |
Part Details for PCF14ZA0R00
PCF14ZA0R00 CAD Models
PCF14ZA0R00 Part Data Attributes
|
PCF14ZA0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCF14ZA0R00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 0.01ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 18 Weeks | |
Construction | Tubular | |
First Element Resistance | ||
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Second/Last Element Resistance | ||
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | WIRE |