Part Details for PCF14JB150K by SEI Stackpole Electronics Inc
Overview of PCF14JB150K by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF14JB150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-PCF14JB150K-ND
|
DigiKey | RES 150K OHM 5% 1/4W AXIAL Min Qty: 25000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0113 | Buy Now |
DISTI #
PCF14JB150K
|
Avnet Americas | Res Carbon Film 150kOhm 5% 1/4W 0ppm/?C to -850ppm/?C Conformal Axial Bulk - Bulk (Alt: PCF14JB150K) RoHS: Compliant Min Qty: 25000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0106 / $0.0112 | Buy Now |
DISTI #
708-PCF14JB150K
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/4W, 150 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.0107 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0103 / $0.0133 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/4W, 150 Kohm, 5% - Carbon Film - Panasert RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 | 0 |
|
$0.0200 / $0.0270 | Buy Now |
Part Details for PCF14JB150K
PCF14JB150K CAD Models
PCF14JB150K Part Data Attributes
|
PCF14JB150K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCF14JB150K
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 150000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -850,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for PCF14JB150K
This table gives cross-reference parts and alternative options found for PCF14JB150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF14JB150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCFQ14JB150K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 150000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14JB150K vs PCFQ14JB150K |
CF14JB150K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 150000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14JB150K vs CF14JB150K |
PCFQ14JT150K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 150000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | PCF14JB150K vs PCFQ14JT150K |
CF14JT150K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 150000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14JB150K vs CF14JT150K |
CFQ14JB150K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 150000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14JB150K vs CFQ14JB150K |
CF14JA150K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 150000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14JB150K vs CF14JA150K |
CFQ14JT150K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 150000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14JB150K vs CFQ14JT150K |