Part Details for PCF14GT15K0 by SEI Stackpole Electronics Inc
Results Overview of PCF14GT15K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF14GT15K0 Information
PCF14GT15K0 by SEI Stackpole Electronics Inc is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PCF14GT15K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF14GT15K0
|
Avnet Americas | RES, CF, 1/4W, 15 KOHM, 2% - Tape and Reel (Alt: PCF14GT15K0) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0168 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0156 / $0.0163 | Buy Now |
Part Details for PCF14GT15K0
PCF14GT15K0 CAD Models
PCF14GT15K0 Part Data Attributes
|
PCF14GT15K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCF14GT15K0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 22 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for PCF14GT15K0
This table gives cross-reference parts and alternative options found for PCF14GT15K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF14GT15K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CF14GB15K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14GT15K0 vs CF14GB15K0 |
PCF14GA15K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14GT15K0 vs PCF14GA15K0 |
CFQ14GT15K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14GT15K0 vs CFQ14GT15K0 |
PCFQ14GT15K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | PCF14GT15K0 vs PCFQ14GT15K0 |
PCFQ14GB15K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14GT15K0 vs PCFQ14GB15K0 |
CFQ14GA15K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14GT15K0 vs CFQ14GA15K0 |
CF14GA15K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14GT15K0 vs CF14GA15K0 |
CFQ14GB15K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14GT15K0 vs CFQ14GB15K0 |