Part Details for PCF1206-02-11K5DA1 by TT Electronics Welwyn Components
Overview of PCF1206-02-11K5DA1 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF1206-02-11K5DA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thin Film Nichrome Chip Resistor - 0.125W - 11.5 Kohm ±0.5% - ±50ppm/°C - SMD 1206 RoHS: Compliant | 0 |
|
$0.0511 / $0.0788 | Buy Now |