Part Details for PCF1175CT/F2,112 by NXP Semiconductors
Results Overview of PCF1175CT/F2,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF1175CT/F2,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-5745-5-ND
|
DigiKey | IC DRVR 7 SEGMENT 4 DIGIT 28SO Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1060 In Stock |
|
$1.4616 / $2.7000 | Buy Now |
|
Rochester Electronics | PCF1175 - 4-digit duplex LCD car clock IC RoHS: Compliant Status: Obsolete Min Qty: 1 | 1078 |
|
$1.3500 / $1.5900 | Buy Now |
Part Details for PCF1175CT/F2,112
PCF1175CT/F2,112 CAD Models
PCF1175CT/F2,112 Part Data Attributes
|
PCF1175CT/F2,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF1175CT/F2,112
NXP Semiconductors
PCF1175C - 4-digit duplex LCD car clock SOP 28-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 28 | |
Manufacturer Package Code | SOT136-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | COLON FLASH | |
Alarm | NO | |
Application | CAR CLOCK | |
Battery End of Life Indication | NO | |
Consumer IC Type | LCD CLOCK | |
Display Mode | DIGITAL | |
Frequency Trimming | YES | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Frequency-Nom | 4.194304 MHZ | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PCF1175CT/F2,112
This table gives cross-reference parts and alternative options found for PCF1175CT/F2,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF1175CT/F2,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E5310 | Temic Semiconductors | Check for Price | Stepping Motor Clock, CMOS, PDSO28, SO-28 | PCF1175CT/F2,112 vs E5310 |
LM8562 | SANYO Electric Co Ltd | Check for Price | LED Clock, PMOS, PDIP28, SDIP-28 | PCF1175CT/F2,112 vs LM8562 |
935059760118 | NXP Semiconductors | Check for Price | LCD CLOCK | PCF1175CT/F2,112 vs 935059760118 |
PCF1179CT,112 | NXP Semiconductors | Check for Price | PCF1179C - 4-digit duplex LCD car clock SOP 28-Pin | PCF1175CT/F2,112 vs PCF1179CT,112 |
E5310YB | Atmel Corporation | Check for Price | Stepping Motor Clock, CMOS, PDSO28, SO28 | PCF1175CT/F2,112 vs E5310YB |
PCF1179CU | NXP Semiconductors | Check for Price | IC LCD CLOCK, UUC28, UNCASED CHIP, Clock IC | PCF1175CT/F2,112 vs PCF1179CU |
H5050-2H | EM Microelectronic-Marin SA | Check for Price | LCD Clock, PDSO28 | PCF1175CT/F2,112 vs H5050-2H |
PCF1179CT | NXP Semiconductors | Check for Price | LCD CLOCK, PDSO28, PLASTIC, SOT-136, SO-28 | PCF1175CT/F2,112 vs PCF1179CT |
NTE2062 | NTE Electronics Inc | Check for Price | LED Clock, PMOS, PDIP28, DIP-28 | PCF1175CT/F2,112 vs NTE2062 |
LM8569N | SANYO Electric Co Ltd | Check for Price | LED Clock, PMOS, PDIP28, SDIP-28 | PCF1175CT/F2,112 vs LM8569N |