Part Details for PCF1172CU by NXP Semiconductors
Overview of PCF1172CU by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF1172CU
PCF1172CU CAD Models
PCF1172CU Part Data Attributes
|
PCF1172CU
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF1172CU
NXP Semiconductors
IC LCD CLOCK, UUC40, DIE-40, Clock IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COLON FLASH | |
Alarm | NO | |
Application | CAR CLOCK | |
Battery End of Life Indication | NO | |
Consumer IC Type | LCD CLOCK | |
Display Mode | DIGITAL | |
Frequency Trimming | NO | |
JESD-30 Code | R-XUUC-N40 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Frequency-Nom | 4.194304 MHZ | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for PCF1172CU
This table gives cross-reference parts and alternative options found for PCF1172CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF1172CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE2060 | LED Clock, PMOS, PDIP40, | NTE Electronics Inc | PCF1172CU vs NTE2060 |
NTE2061 | LED Clock, PMOS, PDIP40, | NTE Electronics Inc | PCF1172CU vs NTE2061 |
935001480118 | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | PCF1172CU vs 935001480118 |
NTE1414 | LCD Clock, PDIP40, DIP-40 | NTE Electronics Inc | PCF1172CU vs NTE1414 |
935001490112 | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | PCF1172CU vs 935001490112 |
PCF1172CT | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | PCF1172CU vs PCF1172CT |
SCL5616EP | LCD Watch, CMOS, PQCC40, PLASTIC, LCC-40 | Allegro MicroSystems LLC | PCF1172CU vs SCL5616EP |
PCF1174CT | IC LCD CLOCK, PDSO40, Clock IC | NXP Semiconductors | PCF1172CU vs PCF1174CT |
935001490118 | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | PCF1172CU vs 935001490118 |