Part Details for PCF0J101MCL1GS by Nichicon Corporation
Overview of PCF0J101MCL1GS by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0J101MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6335
|
Newark | Polymer/ Tp&reel |Nichicon PCF0J101MCL1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3260 / $0.4340 | Buy Now |
DISTI #
493-13985-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5101 In Stock |
|
$0.3176 / $1.0600 | Buy Now |
DISTI #
647-PCF0J101MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 100uF AEC-Q200 RoHS: Compliant | 881 |
|
$0.3170 / $1.0600 | Buy Now |
DISTI #
V72:2272_07826080
|
Arrow Electronics | Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 6mm) SMD 0.023 Ohm 2800mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2151 Container: Cut Strips | Americas - 783 |
|
$0.2544 / $0.3371 | Buy Now |
|
Future Electronics | PCF Series 100 uF 6.3 V ±20 % Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now |
DISTI #
30582486
|
Verical | Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 6mm) SMD 0.023 Ohm 2800mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 145 Package Multiple: 1 | Americas - 1921 |
|
$0.2150 / $0.2163 | Buy Now |
DISTI #
61740383
|
Verical | Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 6mm) SMD 0.023 Ohm 2800mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2151 | Americas - 783 |
|
$0.2544 / $0.2717 | Buy Now |
|
Quest Components | 800 |
|
$0.5024 / $1.2560 | Buy Now | |
DISTI #
PCF0J101MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 6.3volts 100uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3390 / $0.3820 | Buy Now |
DISTI #
PCF0J101MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 6.3 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCF0J101MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCF0J101MCL1GS
PCF0J101MCL1GS CAD Models
PCF0J101MCL1GS Part Data Attributes
|
PCF0J101MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCF0J101MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 23 mΩ | |
Height | 6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.126 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2800 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for PCF0J101MCL1GS
This table gives cross-reference parts and alternative options found for PCF0J101MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0J101MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
107UVR6R3MEW | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | PCF0J101MCL1GS vs 107UVR6R3MEW |