Part Details for PCF0805R-52K3BT1 by TT Electronics plc
Overview of PCF0805R-52K3BT1 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0805R-52K3BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-PCF0805R-52K3BT1
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W 52.3K ohm 0.1% 25ppm RoHS: Compliant | 4790 |
|
$0.1170 / $0.4500 | Buy Now |