Part Details for PCF0805R-3K57BT1 by TT Electronics Welwyn Components
Overview of PCF0805R-3K57BT1 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0805R-3K57BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4615
|
Newark | Surface Mount Metal Film Resistor, Pcf Series, 3.57 Kohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Tt Electronics/welwyn PCF0805R-3K57BT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 762 |
|
$0.2850 / $0.4990 | Buy Now |
|
Onlinecomponents.com | Thin Film Nichrome Chip Resistor - 0.1W - 3.57 Kohm ±0.1% - ±25ppm/°C - SMD 0805 RoHS: Compliant | 0 |
|
$0.1149 / $0.1516 | Buy Now |