There are no models available for this part yet.
Overview of PCF0805R-2K61BT1 by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCF0805R-2K61BT1 by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-PCF0805R-2K61BT1
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W 2.61K ohm 0.1% 25ppm RoHS: Compliant | 1105 |
|
$0.1350 / $0.9700 | Buy Now |