Part Details for PCF0805R-226KBT1 by TT Electronics Welwyn Components
Overview of PCF0805R-226KBT1 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0805R-226KBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4604
|
Newark | Res, Thin Film, 226K, 0.1%, 0.1W, 0805, Resistance:226Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Pcf Seriesrohs Compliant: Yes |Tt Electronics/welwyn PCF0805R-226KBT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4520 |
|
$0.2370 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Thin Film Nichrome Chip Resistor - 0.1W - 226 Kohm ±0.1% - ±25ppm/°C - SMD 0805 RoHS: Compliant | 0 |
|
$0.1149 / $0.1516 | Buy Now |