Part Details for PCF0805R-16K2BT1 by TT Electronics Welwyn Components
Overview of PCF0805R-16K2BT1 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0805R-16K2BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
985-1330-1-ND
|
DigiKey | RES SMD 16.2KOHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT) |
7 In Stock |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | Thin Film Nichrome Chip Resistor - 0.1W - 16.2 Kohm ±0.1% - ±25ppm/°C - SMD 0805 RoHS: Compliant | 0 |
|
$0.1195 / $0.1598 | Buy Now |