Datasheets
PCF0805R-10KBA by:

Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Part Details for PCF0805R-10KBA by TT Electronics Resistors

Overview of PCF0805R-10KBA by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Price & Stock for PCF0805R-10KBA

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel 0
Reel
  • 5,000 $0.1481
$0.1481 Buy Now

Part Details for PCF0805R-10KBA

PCF0805R-10KBA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCF0805R-10KBA Part Data Attributes

PCF0805R-10KBA TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
PCF0805R-10KBA TT Electronics Resistors Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.65 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 10000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for PCF0805R-10KBA

This table gives cross-reference parts and alternative options found for PCF0805R-10KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0805R-10KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCF0805PR-10KBT1 Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PCF0805R-10KBA vs PCF0805PR-10KBT1
PCF0805P-R-10KBT1 RES,SMT,METAL FILM,10K OHMS,100WV,.1% +/-TOL,25PPM TC,0805 CASE TT Electronics Welwyn Components PCF0805R-10KBA vs PCF0805P-R-10KBT1
PCF0805R-10KWA Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PCF0805R-10KBA vs PCF0805R-10KWA
TPI-0805-1002B Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT International Manufacturing Services Inc PCF0805R-10KBA vs TPI-0805-1002B
PCF0805R-10K0WT1 Fixed Resistor, Metal Film, 0.1W, 10000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PCF0805R-10KBA vs PCF0805R-10K0WT1
PCF0805R-10KWA1 Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PCF0805R-10KBA vs PCF0805R-10KWA1
PCF0805R-10K0BI Fixed Resistor, Metal Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PCF0805R-10KBA vs PCF0805R-10K0BI
PCF0805R-10KBI Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PCF0805R-10KBA vs PCF0805R-10KBI
PCF0805R-10KWI Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PCF0805R-10KBA vs PCF0805R-10KWI
PCF0805-R-10K0WI RESISTOR, METAL FILM, 0.1W, 0.05%, 25ppm, 10000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PCF0805R-10KBA vs PCF0805-R-10K0WI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF0805R-10KBA by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF0805R-10KBA by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PCF0805R-10KBA would you like to use for your alert(s)?
  • Please alert me when PCF0805R-10KBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF0805R-10KBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF0805R-10KBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF0805R-10KBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF0805R-10KBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF0805R-10KBA by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: