-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF0805PR-1K3BT1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PCF0805PR-1K3BT1
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for PCF0805PR-1K3BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0805PR-1K3BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF0805-R-1K30WT1 | RESISTOR, METAL FILM, 0.1W, 0.05%, 25ppm, 1300ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PCF0805PR-1K3BT1 vs PCF0805-R-1K30WT1 |
PCF0805R-1K3BA1 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805PR-1K3BT1 vs PCF0805R-1K3BA1 |
PCF0805R-1K30BT1 | Fixed Resistor, Metal Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805PR-1K3BT1 vs PCF0805R-1K30BT1 |
PCF0805R-1K30BI | Fixed Resistor, Metal Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805PR-1K3BT1 vs PCF0805R-1K30BI |
PCF0805R-1K3WA | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805PR-1K3BT1 vs PCF0805R-1K3WA |
PCF0805-R-1K3WI | RESISTOR, METAL FILM, 0.1W, 0.05%, 25ppm, 1300ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PCF0805PR-1K3BT1 vs PCF0805-R-1K3WI |
PCF0805-R-1K3BT1 | RESISTOR, METAL FILM, 0.1W, 0.1%, 25ppm, 1300ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PCF0805PR-1K3BT1 vs PCF0805-R-1K3BT1 |
PCF0805P-R-1K3BT1 | RES,SMT,METAL FILM,1.3K OHMS,100WV,.1% +/-TOL,25PPM TC,0805 CASE | TT Electronics Welwyn Components | PCF0805PR-1K3BT1 vs PCF0805P-R-1K3BT1 |
PCF0805-R-1K3BI | RESISTOR, METAL FILM, 0.1W, 0.1%, 25ppm, 1300ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PCF0805PR-1K3BT1 vs PCF0805-R-1K3BI |
PCF0805R-1K3BA | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805PR-1K3BT1 vs PCF0805R-1K3BA |