Part Details for PCF0805H-13-12K7BT1 by TT Electronics Welwyn Components
Overview of PCF0805H-13-12K7BT1 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0805H-13-12K7BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thin Film Nichrome Chip Resistor - 0.125W - 12.7 Kohm ±0.1% - ±5ppm/°C - SMD 0805 RoHS: Compliant | 0 |
|
$0.6550 / $1.7950 | Buy Now |
|
Velocity Electronics | Our Stock | 257 |
|
RFQ |