PCF0805-13-330RBT1
Description: Fixed Resistor, Thin Film, 0.1W, 330ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP

Overview of PCF0805-13-330RBT1 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Price & Stock for PCF0805-13-330RBT1 by TT Electronics Resistors

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel 0
Reel
  • 5,000 $0.4500
$0.4500 Buy Now

CAD Models for PCF0805-13-330RBT1 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCF0805-13-330RBT1 by TT Electronics Resistors

PCF0805-13-330RBT1
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TT Electronics
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.65 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
330 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. PCF0805-13-330RBT1
    TT Electronics Resistors
    Fixed Resistor, Thin Film, 0.1W, 330ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for PCF0805-13-330RBT1

This table gives cross-reference parts and alternative options found for PCF0805-13-330RBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0805-13-330RBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCF-W0805LF-13-3300-A-P-LT Fixed Resistor, Thin Film, 0.1W, 330ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PCF0805-13-330RBT1 vs PCF-W0805LF-13-3300-A-P-LT
PCF0805-13-330RWI RESISTOR, METAL FILM, 0.1W, 0.05%, 5ppm, 330ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PCF0805-13-330RBT1 vs PCF0805-13-330RWI
PCF0805-13-330RWT1 RESISTOR, METAL FILM, 0.1W, 0.05%, 5ppm, 330ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PCF0805-13-330RBT1 vs PCF0805-13-330RWT1
PCF0805-13-330RBI Fixed Resistor, Thin Film, 0.1W, 330ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PCF0805-13-330RBT1 vs PCF0805-13-330RBI
PCF0805-13-330RWT1 Fixed Resistor, Thin Film, 0.1W, 330ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PCF0805-13-330RBT1 vs PCF0805-13-330RWT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF0805-13-330RBT1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF0805-13-330RBT1 by TT Electronics Resistors

  • Please alert me when PCF0805-13-330RBT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF0805-13-330RBT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF0805-13-330RBT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF0805-13-330RBT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF0805-13-330RBT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF0805-13-330RBT1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: