Part Details for PCF0603R-6R65BI by TT Electronics Welwyn Components
Overview of PCF0603R-6R65BI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0603R-6R65BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thin Film Nichrome Chip Resistor - 0.063W - 6.65 ohm ±0.1% - ±25ppm/°C - SMD 0603 RoHS: Compliant | 0 |
|
$0.0956 / $0.1153 | Buy Now |
Part Details for PCF0603R-6R65BI
PCF0603R-6R65BI CAD Models
PCF0603R-6R65BI Part Data Attributes
|
PCF0603R-6R65BI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PCF0603R-6R65BI
TT Electronics Welwyn Components
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 6.65ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for PCF0603R-6R65BI
This table gives cross-reference parts and alternative options found for PCF0603R-6R65BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0603R-6R65BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF0603R-6R65WT1 | Fixed Resistor, Thin Film, 0.063W, 6.65ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PCF0603R-6R65BI vs PCF0603R-6R65WT1 |
PCF0603R-6R65BT1 | Fixed Resistor, Thin Film, 0.063W, 6.65ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PCF0603R-6R65BI vs PCF0603R-6R65BT1 |
PCF0603R-6R65WI | RESISTOR, THIN FILM, 0.063W, 0.05%, 25ppm, 6.65ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | PCF0603R-6R65BI vs PCF0603R-6R65WI |
PCF0603R-6R65BI | Fixed Resistor, Thin Film, 0.063W, 6.65ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PCF0603R-6R65BI vs PCF0603R-6R65BI |
PCF0603-R-6R65BT1 | RESISTOR, METAL FILM, 0.063W, 0.1%, 25ppm, 6.65ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | PCF0603R-6R65BI vs PCF0603-R-6R65BT1 |
PCF-W0603LF-03-6R65-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 6.65ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | PCF0603R-6R65BI vs PCF-W0603LF-03-6R65-B-P-LT |
PCF0603R-6R65WI | Fixed Resistor, Thin Film, 0.063W, 6.65ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PCF0603R-6R65BI vs PCF0603R-6R65WI |