Part Details for PCF0201-02-95R3DI by TT Electronics Welwyn Components
Overview of PCF0201-02-95R3DI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0201-02-95R3DI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thin Film Nichrome Chip Resistor - 0.031W - 95.3 ohm ±0.5% - ±50ppm/°C - SMD 0201 RoHS: Compliant | 0 |
|
$0.1341 / $0.2808 | Buy Now |