There are no models available for this part yet.
Overview of PCF-W0805LF-03-1372-B by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1372BCPZ | Analog Devices | 4ADC/2DAC portable codec, mic | |
ADAU1372BCPZRL | Analog Devices | 4ADC/2DAC portable codec, mic |
Price & Stock for PCF-W0805LF-03-1372-B by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Precision Thin Film Nichrome Chip Resistors - 13.7 kOhm ±0.1% - 100mW - ±25ppm/°C - 0805 - Pb Free RoHS: Compliant |
15000 Partner Stock |
|
$0 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ | |||
DISTI #
C1S327500235854
|
Chip1Stop | Unclassified | 15000 |
|
$0.0611 / $0.0627 | Buy Now |