Part Details for PCF-W0805LF-03-1000-B by TT Electronics Resistors
Overview of PCF-W0805LF-03-1000-B by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5RX65N0S01000BE | Renesas Electronics Corporation | Renesas RX65N Cloud Kit | |
RTK5RX23W0C01000BJ | Renesas Electronics Corporation | Target Board for RX23W Module | |
VLX1000BKG8 | Renesas Electronics Corporation | PanelPort™ LinkXtend™ Full Protocol Repeater |
Price & Stock for PCF-W0805LF-03-1000-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Precision Thin Film Nichrome Chip Resistors - 100 Ohm ±0.1% - 100mW - ±25ppm/°C - 0805 - Pb Free RoHS: Compliant |
40000 Partner Stock |
|
$0 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 52000 |
|
RFQ |