Part Details for PCF-W0603LF-03-9760-T-P-L-T by TT Electronics Resistors
Results Overview of PCF-W0603LF-03-9760-T-P-L-T by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF-W0603LF-03-9760-T-P-L-T Information
PCF-W0603LF-03-9760-T-P-L-T by TT Electronics Resistors is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88976-001LF | Amphenol Communications Solutions | 88976-001LF-CBLCONN MINICOAX METRAL | |
67997-600H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 00Positions, 2.54 mm (0.100in) Pitch | |
10127976-002LF | Amphenol Communications Solutions | HPCE BTB VT Receptacle 12P2S4P WITH GUIDE |