Part Details for PCF-W0603LF-03-2210-B by TT Electronics Resistors
Overview of PCF-W0603LF-03-2210-B by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG2210B4450NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x1,1G,with LEDs |
Price & Stock for PCF-W0603LF-03-2210-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Precision Thin Film Nichrome Chip Resistors - 221 Ohm ±0.1% - 63mW - ±25ppm/°C - 0603 - Pb Free RoHS: Compliant |
10000 Partner Stock |
|
$0 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ |