Part Details for PCF-W0603LF-03-1303-B-P-LT by TT Electronics plc
Overview of PCF-W0603LF-03-1303-B-P-LT by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-303BRH/PROTO | Renesas Electronics Corporation | Radiation Hardened CMOS Dual SPDT Analog Switch | |
HS1-303BRH-Q | Renesas Electronics Corporation | Radiation Hardened CMOS Dual SPDT Analog Switch | |
HS1-303BRH-8 | Renesas Electronics Corporation | Radiation Hardened CMOS Dual SPDT Analog Switch |
Price & Stock for PCF-W0603LF-03-1303-B-P-LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PCFW0603LF031303B
|
Mouser Electronics | Thin Film Resistors - SMD 0603 130 Kohms 0.1% 25 PPM RoHS: Compliant | 7390 |
|
$0.0950 / $0.1500 | Buy Now |
Part Details for PCF-W0603LF-03-1303-B-P-LT
PCF-W0603LF-03-1303-B-P-LT CAD Models
PCF-W0603LF-03-1303-B-P-LT Part Data Attributes
|
PCF-W0603LF-03-1303-B-P-LT
TT Electronics plc
Buy Now
|
Compare Parts:
PCF-W0603LF-03-1303-B-P-LT
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |