Part Details for PCF-3 by Eaton Bussmann
Overview of PCF-3 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Non-Time Delay Acting 3A 250V Radial 8.89 X 4.67 X 8.76mm Plastic |
23 In Stock |
|
$6.1600 / $13.4200 | Buy Now |
|
Master Electronics | Fuse Subminiature Non-Time Delay Acting 3A 250V Radial 8.89 X 4.67 X 8.76mm Plastic |
23 In Stock |
|
$6.1600 / $13.4200 | Buy Now |
Part Details for PCF-3
PCF-3 CAD Models
PCF-3 Part Data Attributes
|
PCF-3
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
PCF-3
Eaton Bussmann
ELECTRIC FUSE, 3A, 250VAC, 350VDC, 50000A (IR), THROUGH HOLE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 350 VDC: 4400 | |
Body Breadth | 4.67 mm | |
Body Height | 8.76 mm | |
Body Length or Diameter | 8.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 350 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |