PCF-3/4-R
Description: Electric Fuse, Fast Blow, 0.75A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT

Overview of PCF-3/4-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PCF-3/4-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PCF-3-4-R
Avnet Americas Fuse Subminiature 0.75A 250V Fast 2-Pin Radial Through Hole - Bulk (Alt: PCF-3-4-R) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 20 $6.1770
  • 30 $6.0900
  • 50 $5.9160
  • 100 $5.8290
  • 200 $5.7420
  • 1,000 $5.6550
  • 2,000 $5.5680
$5.5680 / $6.1770 Buy Now
DISTI # 504-PCF-3/4-R
Mouser Electronics Fuses with Leads - Through Hole PC TRON - ROHS RoHS: Compliant 0
  • 1 $10.8500
  • 10 $10.3400
  • 25 $10.1000
  • 50 $9.0000
  • 100 $8.4500
  • 250 $8.2600
  • 500 $7.9400
  • 1,000 $7.8600
$7.8600 / $10.8500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk 0
Bulk
  • 5 $5.6500
$5.6500 Buy Now

CAD Models for PCF-3/4-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCF-3/4-R by Eaton Corporation

PCF-3/4-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
12 Weeks
Additional Feature
RATED BREAKING CAPACITY AT 450 VDC: 300 A
Blow Characteristic
FAST
Body Breadth
4.67 mm
Body Height
8.76 mm
Body Length or Diameter
8.89 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
Rated Breaking Capacity
50 A
Rated Current
0.75 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
450 V
Reference Standard
CUL; UL
Surface Mount
NO
Terminal Shape
PIN WIRE
Trip Time or Delay
10 s
Want to compare parts?
  1. PCF-3/4-R
    Eaton Corporation
    Electric Fuse, Fast Blow, 0.75A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF-3/4-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF-3/4-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of PCF-3/4-R would you like to use for your alert(s)?
  • Please alert me when PCF-3/4-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF-3/4-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF-3/4-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF-3/4-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF-3/4-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF-3/4-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: