Part Details for PCE-VE 800N4 by PCE Instruments
Overview of PCE-VE 800N4 by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800N-4I | Rochester Electronics LLC | Replacement for National Semiconductor part number NSC800N-4I. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for PCE-VE 800N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208-PCE-VE800N4-ND
|
DigiKey | The inspection camera has a 1.5 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$9,368.7000 | Buy Now |
DISTI #
20001026
|
TestEquity LLC | PCE Instruments PCE-VE 800N4 Handheld Inspection Camera with 4-Way Camera Head (2.8mm) | 0 |
|
$11,022.0000 | Buy Now |