Part Details for PCE-RAM 10 by PCE Instruments
Overview of PCE-RAM 10 by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2114A/BVA | Rochester Electronics LLC | STATIC RAM; 1K X 4 | |
27S13A/BEA | Rochester Electronics LLC | 27S13A - 2048-Bit (512X4) Bipolar RAM | |
CY7C09389V-9AXI | Rochester Electronics | CY7C09389 - 3.3 V 64 K X 18 Synchronous Dual-Port Static RAM, Industrial Temp |
Price & Stock for PCE-RAM 10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208-PCE-RAM10-ND
|
DigiKey | GEIGER COUNTER RADIATION TESTING Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$490.4500 | Buy Now |
DISTI #
20000923
|
TestEquity LLC | PCE Instruments PCE-RAM 10 Radioactivity Meter (alpha, beta, gamma, x-rays) | 0 |
|
$577.0000 | Buy Now |