Part Details for PCE-PDA 10L by PCE Instruments
Overview of PCE-PDA 10L by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2023PWR | Texas Instruments | Single-Wire Advanced Battery Monitor IC for Cellular and PDA Applications 8-TSSOP -20 to 70 | |
BQ2023PW | Texas Instruments | Single-Wire Advanced Battery Monitor IC for Cellular and PDA Applications 8-TSSOP -20 to 70 |
Price & Stock for PCE-PDA 10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208-PCE-PDA10L-ND
|
DigiKey | AIR FLOW METER PCE-PDA 10L Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$782.0000 | Buy Now |
DISTI #
20000870
|
TestEquity LLC | PCE Instruments PCE-PDA 10L Manometer (20 kPa) | 0 |
|
$920.0000 | Buy Now |