Part Details for PCE-MFM 3000 by PCE Instruments
Overview of PCE-MFM 3000 by PCE Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCE-MFM 3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208-PCE-MFM3000-ND
|
DigiKey | GAUSS METER PCE-MFM 3000 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$550.0000 | Buy Now |
DISTI #
5617-PCE-MFM3000-ND
|
DigiKey | GAUSS METER PCE-MFM 3000 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$416.9000 | Buy Now |
DISTI #
20000824
|
TestEquity LLC | PCE Instruments PCE-MFM 3000 Handheld Magnetometer (30000 G / 3000 mT) | 0 |
|
$495.0000 | Buy Now |