Part Details for PCE-BSH 10000 by PCE Instruments
Overview of PCE-BSH 10000 by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000L | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) |
Price & Stock for PCE-BSH 10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208-PCE-BSH10000-ND
|
DigiKey | Counting Scale PCE-BSH 10000 Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$235.4500 | Buy Now |
DISTI #
20000619
|
TestEquity LLC | PCE Instruments PCE-BSH 10000 Lab Counting Bench Scale, up to 10000 g | 0 |
|
$251.0000 | Buy Now |