Part Details for PCE-7B10-04A1E by Advantech Co Ltd
Overview of PCE-7B10-04A1E by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0807B-105KE | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, Ferrite-Core | |
DO1607B-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
DO1607B-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT |
Price & Stock for PCE-7B10-04A1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE-7B10-04A1E-ND
|
DigiKey | 10-SLOTS PICMG1.3 BP 1 CPU CARD Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
923-PCE-7B10-04A1E
|
Mouser Electronics | Interface Modules 10-Slots PICMG1.3 BP, 1 CPU Card, 5 PICe x4, 4 PCI slots for PCE-7210 & PCE-7214. Compatible with 14 slot chassis IPC-610-L/H/F, IPC-611, IPC-630, AP-4000, ACP-4320 & ACP-4362 RoHS: Compliant | 0 |
|
$125.0000 | Order Now |