Part Details for PCE-2132-00A1 by Advantech Co Ltd
Overview of PCE-2132-00A1 by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-132MLC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-132 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for PCE-2132-00A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9253
|
Newark | Pce-2132, Q470E, Vga+Hdmi, 6Xusb3.0 + 2X |Advantech PCE-2132-00A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$577.0000 / $655.0000 | Buy Now |
DISTI #
2084-PCE-2132-00A1-ND
|
DigiKey | PCE-2132, Q470E, VGA+HDMI, 6XUSB Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$638.7500 / $655.0000 | Buy Now |
DISTI #
923-PCE-2132-00A1
|
Mouser Electronics | Single Board Computers PCE-2132, Q470E, VGA+HDMI, 6xUSB3.0 + 2xUSB2.0 | 0 |
|
$655.0000 | Order Now |