Part Details for PCDK4-01P-12-00AH by Degson Electronics Co Ltd
Results Overview of PCDK4-01P-12-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCDK4-01P-12-00AH Information
PCDK4-01P-12-00AH by Degson Electronics Co Ltd is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
62684-502100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF, Halogen free | |
62684-501100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF, Halogen free | |
62684-402100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 40 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF, Halogen free |
Price & Stock for PCDK4-01P-12-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45254682
|
Verical | PCDK4-01P-12-00AH Min Qty: 51 Package Multiple: 1 | Americas - 400 |
|
$1.3581 / $1.4497 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 400 |
|
$1.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3120 |
|
RFQ |