Part Details for PCDD15M98S0T2Z by Amphenol Positronic
Overview of PCDD15M98S0T2Z by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCDD15M98S0T2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8008
|
Newark | Pcdd15M98S0T2Z |Positronic PCDD15M98S0T2Z RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1100 / $84.2700 | Buy Now |
DISTI #
276-PCDD15M98S0T2Z
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 15P Press Fit Straight Tin Shell Jackscrews RoHS: Not Compliant | 0 |
|
$34.6000 / $36.9900 | Order Now |
DISTI #
POSPCDD15M98S0T2Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPCDD15M98S0T2Z
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PCDD15M98S0T2Z
PCDD15M98S0T2Z CAD Models
PCDD15M98S0T2Z Part Data Attributes
|
PCDD15M98S0T2Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCDD15M98S0T2Z
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCDD15M98S0T2Z
This table gives cross-reference parts and alternative options found for PCDD15M98S0T2Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCDD15M98S0T2Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17HD-015-P-AM-0-33 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | PCDD15M98S0T2Z vs 17HD-015-P-AM-0-33 |
DEPO15P865TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | PCDD15M98S0T2Z vs DEPO15P865TXXXXLF |
DEPO15P565GTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | PCDD15M98S0T2Z vs DEPO15P565GTXXXXLF |
DEMAY15PNMCK52 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | PCDD15M98S0T2Z vs DEMAY15PNMCK52 |
DD15M4B8000-50 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | PCDD15M98S0T2Z vs DD15M4B8000-50 |
777-HR-E-H-15-P-VFM | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | PCDD15M98S0T2Z vs 777-HR-E-H-15-P-VFM |
SD308-E15PB4-000 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | PCDD15M98S0T2Z vs SD308-E15PB4-000 |
DD15M4R700S/AA-14 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCDD15M98S0T2Z vs DD15M4R700S/AA-14 |
17HD-015-P-AA-2-33 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | PCDD15M98S0T2Z vs 17HD-015-P-AA-2-33 |
KF66X-E15P-O30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | PCDD15M98S0T2Z vs KF66X-E15P-O30 |