Part Details for PCD5041 by NXP Semiconductors
Results Overview of PCD5041 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCD5041 Information
PCD5041 by NXP Semiconductors is a Cordles Telephone IC.
Cordless Telephone ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for PCD5041
PCD5041 CAD Models
PCD5041 Part Data Attributes
|
PCD5041
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCD5041
NXP Semiconductors
IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, 14 X 20 MM, 2.75 MM HEIGHT, PLASTIC, SOT-208-1, QFP-64, Cordless Telephone IC
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G64 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CORDLESS TELEPHONE BURST MODE CONTROLLER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for PCD5041
This table gives cross-reference parts and alternative options found for PCD5041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCD5041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCD5041-T | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, 14 X 20 MM, 2.75 MM HEIGHT, PLASTIC, SOT-208-1, QFP-64, Cordless Telephone IC | PCD5041 vs PCD5041-T |