Part Details for PCD3356AH by NXP Semiconductors
Overview of PCD3356AH by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCD3356AH
PCD3356AH CAD Models
PCD3356AH Part Data Attributes
|
PCD3356AH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCD3356AH
NXP Semiconductors
IC 8-BIT, MROM, MICROCONTROLLER, PQFP32, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |