Part Details for PCD3351AH by Philips Semiconductors
Overview of PCD3351AH by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCD3351AH
PCD3351AH CAD Models
PCD3351AH Part Data Attributes:
|
PCD3351AH
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCD3351AH
Philips Semiconductors
Microcontroller, 8-Bit, MROM, 8048 CPU, 16MHz, CMOS, PQFP32,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QFP, QFP32,.35SQ,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8048 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 2048 | |
ROM Programmability | MROM | |
Speed | 16 MHz | |
Supply Current-Max | 6 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |