Part Details for PCD3349AT by NXP Semiconductors
Overview of PCD3349AT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCD3349AT
PCD3349AT CAD Models
PCD3349AT Part Data Attributes
|
PCD3349AT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCD3349AT
NXP Semiconductors
IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PDSO28, PLASTIC, SO-28, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | I2C BUS INTERFACE | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8048 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | ||
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 224 | |
RAM (words) | 224 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.65 mm | |
Speed | 16 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |