Part Details for PCD100-265-B-N-0 by Wilcoxon Sensing Technologies
Results Overview of PCD100-265-B-N-0 by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCD100-265-B-N-0 Information
PCD100-265-B-N-0 by Wilcoxon Sensing Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9265-B | Coilcraft Inc | Data Line Filter, 1 Function(s), | |
Z9265-BL | Coilcraft Inc | NOT RoHS. Power factor controller transformer for ST PFCL6561D | |
10106265-B006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 3ACP+8HP+24S PF, Right Angle, Receptacle. |
Price & Stock for PCD100-265-B-N-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8490
|
Newark | Panel Meter, Temp/Process, 4-Digit, 265V, No. Of Digits/Alpha:4, Meter Function:Temperature/Proces... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$480.4300 / $509.2000 | Buy Now |
DISTI #
2053-PCD100-265-B-N-0-ND
|
DigiKey | PROCESS CONTROL DISPLAY Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$383.8124 / $421.2000 | Buy Now |
DISTI #
72132787
|
RS | Process display panel meter, 85-265 VAC | Wilcoxon Sensing Technologies PCD100-265-B-N-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$544.2700 | Buy Now |
DISTI #
WILPCD100-265-B-N-0
|
Heilind Electronics | 85-265 VAC | Americas - 0 in Stock |
|
Buy Now |