Part Details for PCD100-265-B-2R-0 by Wilcoxon Sensing Technologies
Overview of PCD100-265-B-2R-0 by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9265-B | Coilcraft Inc | Data Line Filter, 1 Function(s), | |
Z9265-BL | Coilcraft Inc | NOT RoHS. Power factor controller transformer for ST PFCL6561D |
Price & Stock for PCD100-265-B-2R-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8492
|
Newark | Panel Meter, Temp/Process, 4-Digit, 265V, No. Of Digits/Alpha:4, Meter Function:Temperature/Process, Meter Range:0Ma To 20Ma/4Ma To 20Ma/1V To 5V/-10V To +10V, Digit Height:1.2", Panel Cutout Height:-, Panel Cutout Width:- Rohs Compliant: Yes |Amphenol Wilcoxon PCD100-265-B-2R-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$659.3000 / $659.3100 | Buy Now |
DISTI #
2053-PCD100-265-B-2R-0-ND
|
DigiKey | PROCESS CONTROL DISPLAY Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$659.6070 / $705.1300 | Buy Now |
DISTI #
72132789
|
RS | Process display panel meter, 85-265 VAC, 2 relays | Wilcoxon Sensing Technologies PCD100-265-B-2R-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$650.7600 | Buy Now |
DISTI #
WILPCD100-265-B-2R-0
|
Heilind Electronics | 85-265 VAC, 2 RELAYS | Americas - 0 in Stock |
|
Buy Now |