Part Details for PCD-40-500B by Mean Well
Overview of PCD-40-500B by Mean Well
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for PCD-40-500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7527
|
Newark | Led Driver/Psu, Constant Current, 40W Rohs Compliant: Yes |Mean Well PCD-40-500B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$27.1800 / $29.5300 | Buy Now |
DISTI #
1866-5382-ND
|
DigiKey | LED DRVR CC AC/DC 45-80V 500MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$19.7140 / $22.7600 | Buy Now |
DISTI #
PCD-40-500B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PCD-40-500B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.3000 / $20.7000 | Buy Now |
DISTI #
709-PCD40-500B
|
Mouser Electronics | LED Power Supplies 40W 45-80V 500mA CC Dimmable LED PS RoHS: Compliant | 3 |
|
$19.7100 / $22.7600 | Buy Now |
DISTI #
V99:2348_06831587
|
Arrow Electronics | AC/DC LED Power Supply 40W Single 4-Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1840 | Americas - 4 |
|
$6.1236 / $20.7000 | Buy Now |
DISTI #
70388049
|
RS | Power Supply, Enclosed, 40W Class 2 PFC AC DimmingIn 180-295Vac +45-80V500mA | MEAN WELL PCD-40-500B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$21.0500 / $22.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.0900 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 40W - Fixed: 80 Vdc @ 500mA - Dim: AC Line Phase Cut RoHS: Compliant | 0 |
|
$18.3000 / $20.7000 | Buy Now |
DISTI #
38535793
|
Verical | AC/DC LED Power Supply 40W Single 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 4 |
|
$18.3000 / $20.7000 | Buy Now |
DISTI #
PCD-40-500B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PCD-40-500B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.3000 / $20.7000 | Buy Now |
Part Details for PCD-40-500B
PCD-40-500B CAD Models
PCD-40-500B Part Data Attributes:
|
PCD-40-500B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PCD-40-500B
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 40W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 295 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXFM-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 80 V | |
Output Voltage-Min | 45 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 3.35825 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO |