Part Details for PCD-40-1400B by Mean Well
Overview of PCD-40-1400B by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for PCD-40-1400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7525
|
Newark | Led Driver/Psu, Constant Current, 40.6W Rohs Compliant: Yes |Mean Well PCD-40-1400B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$31.0600 / $31.8900 | Buy Now |
DISTI #
1866-5379-ND
|
DigiKey | LED DRIVER CC AC/DC 17-29V 1.4A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$19.7140 / $22.7600 | Buy Now |
DISTI #
PCD-40-1400B
|
Avnet Americas | MWLPCD-40-1400B - Boxed Product (Development Kits) (Alt: PCD-40-1400B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.3000 / $20.7000 | Buy Now |
DISTI #
709-PCD40-1400B
|
Mouser Electronics | LED Power Supplies 40.6W 17-29V 1400mA CC Dimmable LED PS RoHS: Compliant | 6 |
|
$19.7100 / $22.7600 | Buy Now |
DISTI #
70388046
|
RS | Power Supply, Enclosed, 40W Class 2 PFC AC DimmingIn 180-295Vac +17-29V1400mA | MEAN WELL PCD-40-1400B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.0900 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Powr Sply - Const Curr - 40.6W - Fixed: 29 Vdc @ 1,400mA - Dim: AC Line Phase Cut RoHS: Compliant |
14 In Stock |
|
$18.3000 / $20.7000 | Buy Now |
DISTI #
51746289
|
Verical | AC/DC LED Power Supply 40.6W Single 4-Pin Min Qty: 3 Package Multiple: 1 Date Code: 1733 | Americas - 13 |
|
$22.5268 / $25.5240 | Buy Now |
DISTI #
PCD-40-1400B
|
Avnet Americas | MWLPCD-40-1400B - Boxed Product (Development Kits) (Alt: PCD-40-1400B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.3000 / $20.7000 | Buy Now |
DISTI #
PCD-40-1400B
|
TME | Power supply: switched-mode, LED, 40.6W, 17÷29VDC, 1400mA, IP42 Min Qty: 1 | 0 |
|
$18.3000 / $20.7000 | RFQ |
Part Details for PCD-40-1400B
PCD-40-1400B CAD Models
PCD-40-1400B Part Data Attributes:
|
PCD-40-1400B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PCD-40-1400B
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 40.6W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 295 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXFM-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 29 V | |
Output Voltage-Min | 17 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.9191 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40.6 W | |
Trim/Adjustable Output | NO |