Part Details for PCD-25-1050A by Mean Well
Overview of PCD-25-1050A by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCD-25-1050A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3752-ND
|
DigiKey | LED DRVR CC AC/DC 16-24V 1.05A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9660 / $18.3800 | Buy Now |
DISTI #
PCD-25-1050A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PCD-25-1050A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$14.6000 / $16.5000 | Buy Now |
DISTI #
709-PCD25-1050A
|
Mouser Electronics | LED Power Supplies 25.2W 16-24Vout 1050mA 90-135VAC RoHS: Compliant | 58 |
|
$15.9600 / $16.9700 | Buy Now |
DISTI #
70231581
|
RS | Power Supply, AC-DC,24V,1.05A,90-135V In, Enclosed, LED Driver,25W, PCD-25 Series | MEAN WELL PCD-25-1050A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$18.7500 | Buy Now |
|
Future Electronics | 100 - 120Vac, 25.2W, 1050mA, 16-24V, [TRIAC, Tra...], IP30 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$17.2900 / $18.1600 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr - 25.2W - Dim:35 Vdc (OC) @ 1,050mA - Dim: AC Line Phase Cut RoHS: Compliant |
84 In Stock |
|
$14.6000 / $16.5000 | Buy Now |
|
Master Electronics | AC/DC LED Power Sply - Const Curr - 25.2W - Dim:35 Vdc (OC) @ 1,050mA - Dim: AC Line Phase Cut RoHS: Compliant |
84 In Stock |
|
$14.6000 / $16.5000 | Buy Now |
Part Details for PCD-25-1050A
PCD-25-1050A CAD Models
PCD-25-1050A Part Data Attributes:
|
PCD-25-1050A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PCD-25-1050A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 25.2W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN, FCC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80.5% | |
Input Voltage-Max | 135 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.05 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 16 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.7777 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 25.2 W | |
Trim/Adjustable Output | NO |