Part Details for PCD-16-1050A by Mean Well
Overview of PCD-16-1050A by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050A-151KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050A-151KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1050A-121KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for PCD-16-1050A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3744-ND
|
DigiKey | LED DRVR CC AC/DC 12-16V 1.05A Min Qty: 1 Lead time: 12 Weeks Container: Box |
103 In Stock |
|
$14.9616 / $17.4100 | Buy Now |
DISTI #
PCD-16-1050A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PCD-16-1050A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.6000 / $15.4000 | Buy Now |
DISTI #
709-PCD16-1050A
|
Mouser Electronics | LED Power Supplies 16.8W 12-16Vout 1050mA 90-135VAC RoHS: Compliant | 0 |
|
$14.9700 / $16.1700 | Order Now |
DISTI #
70231577
|
RS | Power Supply, AC-DC,16V,1.05A,90-135V In, Enclosed, LED Driver,17W, PCD-16 Series | MEAN WELL PCD-16-1050A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$15.9800 / $17.7600 | Buy Now |
|
Future Electronics | 100 - 120Vac, 16.8W, 1050mA, 12-16V, [TRIAC, Tra...], IP30 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$16.0600 / $16.8600 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr - 16.8W - Dim:25 Vdc (OC) @ 1,050mA - Dim: AC Line Phase Cut RoHS: Compliant | 82 Factory Stock |
|
$13.6000 / $15.4000 | Buy Now |
DISTI #
38536012
|
Verical | AC/DC LED Power Supply 16.8W Single 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1902 | Americas - 1 |
|
$1.3160 / $1.3230 | Buy Now |
DISTI #
000000000003772062
|
Sager | LED Power Supplies 16.8W 12-16Vout 1050mA 90-135VAC Min Qty: 1 | 0 |
|
$13.6000 / $15.4000 | Buy Now |
DISTI #
C1S521900033115
|
Chip1Stop | AC/DC LED Power Supply 16.8W Single 4-Pin RoHS: Compliant | 1 |
|
$8.7600 | Buy Now |
|
Master Electronics | AC/DC LED Power Sply - Const Curr - 16.8W - Dim:25 Vdc (OC) @ 1,050mA - Dim: AC Line Phase Cut RoHS: Compliant | 82 Factory Stock |
|
$13.6000 / $15.4000 | Buy Now |
Part Details for PCD-16-1050A
PCD-16-1050A CAD Models
PCD-16-1050A Part Data Attributes
|
PCD-16-1050A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PCD-16-1050A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |