Part Details for PCCG-LFP14.4V10A by Zeus Battery Products
Overview of PCCG-LFP14.4V10A by Zeus Battery Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCCG-LFP14.4V10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2994
|
Newark | Battery Charger, Lifepo4, 14.4V, 10A, Battery Charger Type:Desktop, Battery Technologies Supported:Lifepo4, Supply Voltage:240V, Battery Size Code:-, Battery Iec Code:-, Battery Neda Code:-, Product Range:-, Plug Type:Us |Zeus Battery Products PCCG-LFP14.4V10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$88.6000 | Buy Now |
DISTI #
2059-PCCG-LFP14.4V10A-ND
|
DigiKey | BATT CHARGER ENCLOSED 14.4V 10A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
99 In Stock |
|
$116.7080 / $129.2100 | Buy Now |
|
Onlinecomponents.com | 14.4V 10A LiFePO4 Charger RoHS: Compliant | 0 |
|
$113.2900 / $144.3500 | Buy Now |