Part Details for PCC420VR-05-M12 by Wilcoxon Sensing Technologies
Results Overview of PCC420VR-05-M12 by Wilcoxon Sensing Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCC420VR-05-M12 Information
PCC420VR-05-M12 by Wilcoxon Sensing Technologies is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PCC420VR-05-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6612
|
Newark | Loop Powered Sensor, 30V, Stud, Sensor Type:Loop Powered Sensor, Supply Voltage:30Vdc, Impedance:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.9500 / $315.4100 | Buy Now |
DISTI #
73689063
|
RS | 4-20 mA vib sensor, 0.5 ips full scale, velocity, RMS, M12 connector | Wilcoxon Sensing Technologies... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$303.3100 / $340.6600 | RFQ |
DISTI #
WILPCC420VR-05-M12
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |