Part Details for PCC420AR-20-M12 by Wilcoxon Sensing Technologies
Overview of PCC420AR-20-M12 by Wilcoxon Sensing Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCC420AR-20-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6592
|
Newark | Loop Powered Sensor, 30V, Panel, Supply Voltage:30Vdc, Impedance:-, Sensor Mounting:Panel Mount, Sensitivity:-, External Diameter:25.4Mm, Internal Diameter:-, Input Current:-, Product Range:Pcc420A Series Rohs Compliant: Yes |Amphenol Wilcoxon PCC420AR-20-M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.9500 / $315.4100 | Buy Now |
DISTI #
73689041
|
RS | 4-20 mA vib sensor, 20 g full scale, acceleration, RMS, M12 connector | Wilcoxon Sensing Technologies PCC420AR-20-M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$303.3200 / $340.6600 | RFQ |
DISTI #
WILPCC420AR-20-M12
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |