Part Details for PCBEH-7-01 by Essentra Components
Overview of PCBEH-7-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCBEH-7-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10WX0997
|
Newark | Pcb Support, Q Rel, Pk25, Pcb Support Type:Hinged Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:11.9Mm, External Width:4Mm, Product Range:-, Svhc:No Svhc (17-Dec-2015), Box Quantity:25, External |Essentra Components PCBEH-7-01 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
RPC1585-ND
|
DigiKey | BRD SPT EDGE HOLD SNP LCK 11.9MM Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3533 | Buy Now |
DISTI #
144-PCBEH-7-01
|
Mouser Electronics | Standoffs & Spacers CB Support,Edge Hold,Natural, CB Support,Edge Hold,Nat RoHS: Compliant | 0 |
|
$0.3450 / $0.7900 | Order Now |
DISTI #
70906408
|
RS | Spacer, Edge Support, .157 Hole Dia, Natural | Essentra Components PCBEH-7-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3320 / $0.3600 | RFQ |
|
Future Electronics | Board Support Edge Holding / Snap Lock Nylon 0.469" (11.90mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.2800 / $0.2950 | Buy Now |
|
Onlinecomponents.com | Edge Locking Support - Spacer Length 11.9 mm (0.469 in) RoHS: Compliant | 0 |
|
$0.2678 / $0.3966 | Buy Now |
DISTI #
RICPCBEH-7-01
|
DB Roberts | CB SupportEdge HoldNatural | 0 |
|
RFQ |