Part Details for PCB100WS-1.5 by Contec Inc
Overview of PCB100WS-1.5 by Contec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCB100WS-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | 37pin D-SUB x2 Distribution Shield Cable for 100pin 0.8mm Pitch Connector, 1.5m | 0 |
|
$299.9800 | Buy Now |