Part Details for PCB.114SMAFSTJ.A by Taoglas Antenna Solutions
Overview of PCB.114SMAFSTJ.A by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCB.114SMAFSTJ.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2966
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Taoglas PCB.114SMAFSTJ.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2.0800 / $2.6700 | Buy Now |
DISTI #
931-PCB.114SMAFSTJ.A-ND
|
DigiKey | SMA(F)ST FOR PCB MOUNT AU PLATIN Min Qty: 1 Lead time: 11 Weeks Container: Bag |
841 In Stock |
|
$2.0000 / $2.1000 | Buy Now |
DISTI #
PCB.114SMAFSTJ.A
|
Avnet Americas | SMA(F)ST FOR PCB MOUNT AU PLATING SMD 11.4mm Thread - Bag (Alt: PCB.114SMAFSTJ.A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-PCB.114SMAFSTJ.A
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA(F)ST FOR PCB MOUNT AU PLATING SMD 11.4mm Thread RoHS: Compliant | 1259 |
|
$2.0000 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | SMA(F)ST for PCB Mount Gold Plating SMD 11.4mm Thread RoHS: Compliant | 0 |
|
$2.0700 / $3.1500 | Buy Now |
DISTI #
000000000007168679
|
Sager | SMA(F)ST FOR PCB MOUNT AU PLATING SMD 11.4mm Thread Min Qty: 1 | 3000 |
|
$1.8900 / $2.0000 | Buy Now |
|
Symmetry Electronics | SMA(F)ST FOR PCB MOUNT AU PLATING SMD 11.4mm Thread Min Qty: 1 | 0 |
|
$4.0000 | Buy Now |